
12063C155KAT2A | |
|---|---|
DigiKey Part Number | 478-10874-2-ND - Tape & Reel (TR) 478-10874-1-ND - Cut Tape (CT) 478-10874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C155KAT2A |
Description | CAP CER 1.5UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C155J3RACTU | KEMET | 5.646 | 399-C1206C155J3RACTUCT-ND | kr.7.76000 | Upgrade |
| C1206C155K5RACTU | KEMET | 12.420 | 399-C1206C155K5RACTUCT-ND | kr.6.92000 | Upgrade |
| C3216X7R1H155K160AB | TDK | 1.121 | 445-7695-1-ND | kr.5.13000 | Upgrade |
| C3216X7R1V155K160AB | TDK | 2.556 | 445-14800-1-ND | kr.5.00000 | Upgrade |
| C3216X8R1E155K160AB | TDK | 424 | 445-8862-1-ND | kr.4.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.95000 | kr.2.95 |
| 10 | kr.1.77600 | kr.17.76 |
| 50 | kr.1.32180 | kr.66.09 |
| 100 | kr.1.18200 | kr.118.20 |
| 500 | kr.0.94612 | kr.473.06 |
| 1.000 | kr.0.87343 | kr.873.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81359 | kr.1,627.18 |
| 4.000 | kr.0.76439 | kr.3,057.56 |
| 6.000 | kr.0.73974 | kr.4,438.44 |
| 10.000 | kr.0.71243 | kr.7,124.30 |
| 14.000 | kr.0.69646 | kr.9,750.44 |
| 20.000 | kr.0.68110 | kr.13,622.00 |
| Unit Price without VAT: | kr.2.95000 |
|---|---|
| Unit Price with VAT: | kr.3.68750 |

