
12061Z225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AS72A225KUTR-ND - Tape & Reel (TR) 478-KGM31AS72A225KUCT-ND - Cut Tape (CT) 478-KGM31AS72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061Z225KAT2A |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061Z225KAT2A | KYOCERA AVX | 763 | 478-KGM31AS72A225KUCT-ND | kr.3.55000 | Parametric Equivalent |
| C3216X7S2A225K160AB | TDK | 320.252 | 445-5207-1-ND | kr.4.12000 | Parametric Equivalent |
| C3216X7S2A225K160AE | TDK | 45.366 | 445-8900-1-ND | kr.6.40000 | Parametric Equivalent |
| C3216X7S2A225K160DB | TDK | 15.066 | 445-C3216X7S2A225K160DBCT-ND | kr.3.93000 | Parametric Equivalent |
| CGA5L3X7S2A225K160AB | TDK | 28.290 | 445-6994-1-ND | kr.4.44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 50 | kr.1.64340 | kr.82.17 |
| 100 | kr.1.47720 | kr.147.72 |
| 500 | kr.1.19662 | kr.598.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97268 | kr.2,431.70 |
| 5.000 | kr.0.90855 | kr.4,542.75 |
| 7.500 | kr.0.87544 | kr.6,565.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

