12061C563MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.900
Unit Price: kr.1.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.32595
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.60903
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91818
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70192
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.59779
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.80518
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.60095
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.77445
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.68652
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.20641
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.84156
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.20641
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C563MAT2A

DigiKey Part Number
12061C563MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12061C563MAT2A
Description
CAP CER 0.056UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061C563MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36288kr.1,451.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.36288
Unit Price with VAT:kr.0.45360