Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

12061C182JAT2A | |
|---|---|
DigiKey Part Number | 12061C182JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061C182JAT2A |
Description | CAP CER 1800PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C182JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2A182FT | KYOCERA AVX | 135 | 478-KGM31BCG2A182FUCT-ND | kr.5.77000 | Upgrade |
| KGM31BCG2A182JT | KYOCERA AVX | 5.488 | 478-KGM31BCG2A182JTCT-ND | kr.2.16000 | Upgrade |
| 12061C182JAT4A | KYOCERA AVX | 0 | 12061C182JAT4A-ND | kr.0.31379 | Parametric Equivalent |
| 1206J1000182JXT | Knowles Syfer | 0 | 1206J1000182JXT-ND | kr.1.81045 | Direct |
| VJ1206Y182JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y182JXBCW1BC-ND | kr.1.68532 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38083 | kr.1,523.32 |
| Unit Price without VAT: | kr.0.38083 |
|---|---|
| Unit Price with VAT: | kr.0.47604 |





