1206J2000182JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.24270
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.0.24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.78556
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.41262
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.24270
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.78556
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.41262
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: kr.0.24270
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.0.48809
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.0.48714
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.0.51164
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.0.27340
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.47101
Datasheet
1800 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000182JXT

DigiKey Part Number
1206J2000182JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000182JXT
Description
CAP CER 1800PF 200V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J2000182JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J2500182JXTKnowles Syfer01206J2500182JXT-NDkr.0.24270Upgrade
1206J5000182JXTKnowles Syfer01206J5000182JXT-NDkr.0.24270Upgrade
1206J6300182JXTKnowles Syfer01206J6300182JXT-NDkr.0.24270Upgrade
1206J2000182FCTKnowles Syfer01206J2000182FCT-NDkr.0.78556Similar
1206J2000182GCTKnowles Syfer01206J2000182GCT-NDkr.0.41262Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81045kr.4,526.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.81045
Unit Price with VAT:kr.2.26306