100B820JTN500XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.30.03308
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.130
Unit Price: kr.39.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.117
Unit Price: kr.47.17000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.502
Unit Price: kr.41.40000
Datasheet
82 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B820JTN500XT

DigiKey Part Number
478-100B820JTN500XTTR-ND - Tape & Reel (TR)
478-100B820JTN500XTCT-ND - Cut Tape (CT)
478-100B820JTN500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B820JTN500XT
Description
CAP CER 82PF 500V P90 1111
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B820JP500XTKYOCERA AVX0478-100B820JP500XTTR-NDkr.30.03308Parametric Equivalent
100B820JT500XT1KKYOCERA AVX2.1301284-100B820JT500XT1KCT-NDkr.39.63000Parametric Equivalent
100B820JTN500XT1KKYOCERA AVX2.1171284-100B820JTN500XT1KCT-NDkr.47.17000Parametric Equivalent
100B820JW500XT1KKYOCERA AVX5.5021284-100B820JW500XT1KCT-NDkr.41.40000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.30.03308kr.15,016.54
Manufacturers Standard Package
Unit Price without VAT:kr.30.03308
Unit Price with VAT:kr.37.54135