82 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B820JT500XT1K

DigiKey Part Number
1284-100B820JT500XT1KTR-ND - Tape & Reel (TR)
1284-100B820JT500XT1KCT-ND - Cut Tape (CT)
1284-100B820JT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B820JT500XT1K
Description
CAP CER 82PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B820JT500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.130
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.63000kr.39.63
10kr.29.06300kr.290.63
50kr.24.84140kr.1,242.07
100kr.23.53530kr.2,353.53
500kr.21.55322kr.10,776.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.63917kr.20,639.17
2.000kr.20.07488kr.40,149.76
3.000kr.19.79215kr.59,376.45
Manufacturers Standard Package
Unit Price without VAT:kr.39.63000
Unit Price with VAT:kr.49.53750