100B270JW500XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.652
Unit Price: kr.52.43000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.897
Unit Price: kr.41.72000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.17716
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.757
Unit Price: kr.61.43000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.315
Unit Price: kr.51.67000
Datasheet
27 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B270JW500XT

DigiKey Part Number
478-100B270JW500XTTR-ND - Tape & Reel (TR)
478-100B270JW500XTCT-ND - Cut Tape (CT)
478-100B270JW500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B270JW500XT
Description
CAP CER 27PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B270JP500XT1KKYOCERA AVX1.6521284-100B270JP500XT1KCT-NDkr.52.43000Parametric Equivalent
100B270JT500XTKYOCERA AVX2.897478-100B270JT500XTCT-NDkr.41.72000Parametric Equivalent
100B270JTN500XTKYOCERA AVX0478-100B270JTN500XTCT-NDkr.34.17716Parametric Equivalent
100B270JTN500XT1KKYOCERA AVX9.7571284-100B270JTN500XT1KCT-NDkr.61.43000Parametric Equivalent
100B270JW500XT1KKYOCERA AVX1.3151284-100B270JW500XT1KCT-NDkr.51.67000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.29.94470kr.14,972.35
Manufacturers Standard Package
Unit Price without VAT:kr.29.94470
Unit Price with VAT:kr.37.43088