27 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B270JW500XT1K

DigiKey Part Number
1284-100B270JW500XT1KTR-ND - Tape & Reel (TR)
1284-100B270JW500XT1KCT-ND - Cut Tape (CT)
1284-100B270JW500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B270JW500XT1K
Description
CAP CER 27PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B270JW500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.67000kr.51.67
10kr.38.57300kr.385.73
50kr.33.35980kr.1,667.99
100kr.31.74560kr.3,174.56
500kr.29.92176kr.14,960.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.28.16570kr.28,165.70
2.000kr.27.46815kr.54,936.30
Manufacturers Standard Package
Unit Price without VAT:kr.51.67000
Unit Price with VAT:kr.64.58750