
086260033340829+ | |
|---|---|
DigiKey Part Number | 478-086260033340829+TR-ND - Tape & Reel (TR) 478-086260033340829+CT-ND - Cut Tape (CT) 478-086260033340829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086260033340829+ |
Description | CONN FFC BOTTOM 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 086260033340829+ Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tapered |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 33 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.11.33600 | kr.113.36 |
| 25 | kr.10.62600 | kr.265.65 |
| 50 | kr.10.11860 | kr.505.93 |
| 100 | kr.9.63490 | kr.963.49 |
| 250 | kr.9.03120 | kr.2,257.80 |
| 500 | kr.8.60008 | kr.4,300.04 |
| 1.000 | kr.8.18970 | kr.8,189.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.79896 | kr.15,597.92 |
| 4.000 | kr.7.42701 | kr.29,708.04 |
| 6.000 | kr.7.21776 | kr.43,306.56 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |


