Direct
Direct
Direct
Direct
Direct
Direct
Similar

0805ZC105KAT1A | |
|---|---|
DigiKey Part Number | 478-0805ZC105KAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805ZC105KAT1A |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC105KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZC105KA12A | KYOCERA AVX | 0 | 0805ZC105KA12A-ND | kr.6.73625 | Direct |
| 0805ZC105KAT2A | KYOCERA AVX | 135.960 | 478-KGM21AR71A105KUCT-ND | kr.1.01000 | Direct |
| CC0805KFX7R6BB105 | YAGEO | 12.680 | 13-CC0805KFX7R6BB105CT-ND | kr.0.89000 | Direct |
| CC0805KKX7R6BB105 | YAGEO | 32.733 | 311-1458-1-ND | kr.0.89000 | Direct |
| VJ0805Y105KXQRW1BC | Vishay Vitramon | 7.901 | 720-VJ0805Y105KXQRW1BCCT-ND | kr.1.46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.13889 | kr.416.67 |
| Unit Price without VAT: | kr.0.13889 |
|---|---|
| Unit Price with VAT: | kr.0.17361 |






