1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX7R6BB105

DigiKey Part Number
13-CC0805KFX7R6BB105TR-ND - Tape & Reel (TR)
13-CC0805KFX7R6BB105CT-ND - Cut Tape (CT)
13-CC0805KFX7R6BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R6BB105
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX7R6BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33340kr.16.67
100kr.0.28970kr.28.97
500kr.0.21568kr.107.84
1.000kr.0.19286kr.192.86
2.500kr.0.16890kr.422.25
5.000kr.0.15449kr.772.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13585kr.1,358.50
20.000kr.0.12657kr.2,531.40
30.000kr.0.12192kr.3,657.60
50.000kr.0.11677kr.5,838.50
70.000kr.0.11376kr.7,963.20
100.000kr.0.11087kr.11,087.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250