
08056C106MAT2A | |
|---|---|
DigiKey Part Number | 478-10568-2-ND - Tape & Reel (TR) 478-10568-1-ND - Cut Tape (CT) 478-10568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056C106MAT2A |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056C106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.060" (1.52mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZC106KAT2A | KYOCERA AVX | 379.759 | 478-KGM21AR71A106KUCT-ND | kr.2.05000 | Upgrade |
| 0805ZC106KAT4A | KYOCERA AVX | 38.851 | 478-KGM21AR71A106KLCT-ND | kr.2.18000 | Upgrade |
| 0805ZC106MAT2A | KYOCERA AVX | 2.548 | 478-KGM21AR71A106MUCT-ND | kr.5.00000 | Upgrade |
| C0805C106M9RACTU | KEMET | 847 | 399-C0805C106M9RACTUCT-ND | kr.4.17000 | Direct |
| C2012X7R0J106M125AB | TDK | 9.292 | 445-7594-1-ND | kr.2.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.0.99400 | kr.9.94 |
| 50 | kr.0.71660 | kr.35.83 |
| 100 | kr.0.63200 | kr.63.20 |
| 500 | kr.0.49010 | kr.245.05 |
| 1.000 | kr.0.44633 | kr.446.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39229 | kr.1,176.87 |
| 6.000 | kr.0.36588 | kr.2,195.28 |
| 9.000 | kr.0.35266 | kr.3,173.94 |
| 15.000 | kr.0.33802 | kr.5,070.30 |
| 21.000 | kr.0.32946 | kr.6,918.66 |
| 30.000 | kr.0.32122 | kr.9,636.60 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

