10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C106M9RACTU

DigiKey Part Number
399-C0805C106M9RACTUTR-ND - Tape & Reel (TR)
399-C0805C106M9RACTUCT-ND - Cut Tape (CT)
399-C0805C106M9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106M9RACTU
Description
CAP CER 10UF 6.3V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106M9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106K8RACTUKEMET169.318399-C0805C106K8RACTUCT-NDkr.2.56000Upgrade
C0805C106K9RACTUKEMET35.773399-C0805C106K9RACTUCT-NDkr.4.29000Upgrade
C0805C106M8RACTUKEMET31.046399-C0805C106M8RACTUCT-NDkr.4.17000Upgrade
C0805C106M9RACAUTOKEMET4.399399-15699-1-NDkr.4.29000Parametric Equivalent
08056C106MAT2AKYOCERA AVX18.038478-10568-1-NDkr.1.73000Direct
In-Stock: 847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.2.57700kr.25.77
50kr.1.95380kr.97.69
100kr.1.76210kr.176.21
500kr.1.43828kr.719.14
1.000kr.1.33834kr.1,338.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.23282kr.3,082.05
5.000kr.1.16924kr.5,846.20
7.500kr.1.13739kr.8,530.42
12.500kr.1.10209kr.13,776.12
17.500kr.1.08144kr.18,925.20
25.000kr.1.06159kr.26,539.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250