



C0805C473K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C473K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C473K5RACTUCT-ND - Cut Tape (CT) 399-C0805C473K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K5RACTU |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C473K5RALTU | KEMET | 3.995 | 399-C0805C473K5RALTUCT-ND | kr.3.74000 | Direct |
| C0805C473J1RACTU | KEMET | 11.156 | 399-C0805C473J1RACTUCT-ND | kr.2.73000 | Upgrade |
| C0805C473K1RACTU | KEMET | 15.820 | 399-C0805C473K1RACTUCT-ND | kr.2.03000 | Upgrade |
| CL21B473KBCNNNC | Samsung Electro-Mechanics | 115.067 | 1276-1250-1-ND | kr.0.63000 | Direct |
| KGM21NR71H473KT | KYOCERA AVX | 6.690 | 478-KGM21NR71H473KTCT-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.47600 | kr.4.76 |
| 50 | kr.0.33100 | kr.16.55 |
| 100 | kr.0.28720 | kr.28.72 |
| 500 | kr.0.21354 | kr.106.77 |
| 1.000 | kr.0.19090 | kr.190.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14966 | kr.598.64 |
| 8.000 | kr.0.13773 | kr.1,101.84 |
| 12.000 | kr.0.13177 | kr.1,581.24 |
| 20.000 | kr.0.12516 | kr.2,503.20 |
| 28.000 | kr.0.12130 | kr.3,396.40 |
| 40.000 | kr.0.11758 | kr.4,703.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

