0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C473J4T4A

DigiKey Part Number
478-KAM21BR71H473JMTR-ND - Tape & Reel (TR)
478-KAM21BR71H473JMCT-ND - Cut Tape (CT)
478-KAM21BR71H473JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C473J4T4A
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C473J4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C473J4T2AKYOCERA AVX742478-KAM21BR71H473JTCT-NDkr.1.90000Parametric Equivalent
In-Stock: 14.455
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.11000kr.11.10
50kr.0.80780kr.40.39
100kr.0.71450kr.71.45
500kr.0.55792kr.278.96
1.000kr.0.50961kr.509.61
2.500kr.0.45864kr.1,146.60
5.000kr.0.42795kr.2,139.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.39005kr.5,850.75
30.000kr.0.37149kr.11,144.70
45.000kr.0.36220kr.16,299.00
75.000kr.0.35191kr.26,393.25
105.000kr.0.34588kr.36,317.40
150.000kr.0.34009kr.51,013.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500