
08055C473J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H473JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H473JTCT-ND - Cut Tape (CT) 478-KAM21BR71H473JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C473J4T2A |
Description | CAP CER 0.047UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C473J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055C473J4T4A | KYOCERA AVX | 14.491 | 478-KAM21BR71H473JMCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.11000 | kr.11.10 |
| 50 | kr.0.80780 | kr.40.39 |
| 100 | kr.0.71450 | kr.71.45 |
| 500 | kr.0.55792 | kr.278.96 |
| 1.000 | kr.0.50961 | kr.509.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43718 | kr.1,748.72 |
| 8.000 | kr.0.41029 | kr.3,282.32 |
| 12.000 | kr.0.39683 | kr.4,761.96 |
| 20.000 | kr.0.38191 | kr.7,638.20 |
| 28.000 | kr.0.37318 | kr.10,449.04 |
| 40.000 | kr.0.36480 | kr.14,592.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

