0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104KAZ2A

DigiKey Part Number
478-KGF21BR71H104KTTR-ND - Tape & Reel (TR)
478-KGF21BR71H104KTCT-ND - Cut Tape (CT)
478-KGF21BR71H104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104KAZ2A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS055C104K4Z2AKYOCERA AVX77478-4315-1-NDkr.2.22000Direct
08055C104JAZ2AKYOCERA AVX6.606478-KGF21BR71H104JTCT-NDkr.2.22000Upgrade
08055C104K4Z2AKYOCERA AVX330.706478-KAF21BR71H104KTCT-NDkr.0.89000Similar
08055C104K4Z4AKYOCERA AVX41.029478-KAF21BR71H104KMCT-NDkr.0.95000Similar
KGF21KR72A104KUKYOCERA AVX238.412478-KGF21KR72A104KUCT-NDkr.1.39000Similar
In-Stock: 1.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.62800kr.6.28
50kr.0.44500kr.22.25
100kr.0.38860kr.38.86
500kr.0.29418kr.147.09
1.000kr.0.26495kr.264.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20615kr.824.60
8.000kr.0.19079kr.1,526.32
12.000kr.0.18310kr.2,197.20
20.000kr.0.17459kr.3,491.80
28.000kr.0.16962kr.4,749.36
40.000kr.0.16483kr.6,593.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500