0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104K4Z4A

DigiKey Part Number
478-KAF21BR71H104KMTR-ND - Tape & Reel (TR)
478-KAF21BR71H104KMCT-ND - Cut Tape (CT)
478-KAF21BR71H104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104K4Z4A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104K4Z4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.53900kr.5.39
50kr.0.37660kr.18.83
100kr.0.32840kr.32.84
500kr.0.24600kr.123.00
1.000kr.0.22070kr.220.70
2.500kr.0.19408kr.485.20
5.000kr.0.17808kr.890.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15832kr.2,374.80
30.000kr.0.14866kr.4,459.80
45.000kr.0.14382kr.6,471.90
75.000kr.0.13846kr.10,384.50
105.000kr.0.13533kr.14,209.65
150.000kr.0.13231kr.19,846.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750