
08055A511JAT2A | |
|---|---|
DigiKey Part Number | 478-6046-2-ND - Tape & Reel (TR) 478-6046-1-ND - Cut Tape (CT) 478-6046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A511JAT2A |
Description | CAP CER 510PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A511JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C511J5GACTU | KEMET | 3.060 | 399-C0805C511J5GACTUCT-ND | kr.2.09000 | Direct |
| CC0805JRNPO9BN511 | YAGEO | 3.968 | 311-4240-1-ND | kr.0.95000 | Direct |
| C0805C511J1GACTU | KEMET | 10.993 | 399-C0805C511J1GACTUCT-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.62640 | kr.31.32 |
| 100 | kr.0.55090 | kr.55.09 |
| 500 | kr.0.42428 | kr.212.14 |
| 1.000 | kr.0.38528 | kr.385.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32684 | kr.1,307.36 |
| 8.000 | kr.0.30515 | kr.2,441.20 |
| 12.000 | kr.0.29429 | kr.3,531.48 |
| 20.000 | kr.0.28226 | kr.5,645.20 |
| 28.000 | kr.0.27523 | kr.7,706.44 |
| 40.000 | kr.0.26846 | kr.10,738.40 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

