
CC0805JRNPO9BN511 | |
|---|---|
DigiKey Part Number | 311-4240-2-ND - Tape & Reel (TR) 311-4240-1-ND - Cut Tape (CT) 311-4240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN511 |
Description | CAP CER 510PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN511 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C511J5GACTU | KEMET | 3.060 | 399-C0805C511J5GACTUCT-ND | kr.2.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.54500 | kr.5.45 |
| 50 | kr.0.38420 | kr.19.21 |
| 100 | kr.0.33480 | kr.33.48 |
| 500 | kr.0.25120 | kr.125.60 |
| 1.000 | kr.0.22545 | kr.225.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18690 | kr.747.60 |
| 8.000 | kr.0.17262 | kr.1,380.96 |
| 12.000 | kr.0.16546 | kr.1,985.52 |
| 20.000 | kr.0.15754 | kr.3,150.80 |
| 28.000 | kr.0.15291 | kr.4,281.48 |
| 40.000 | kr.0.14846 | kr.5,938.40 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

