200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A201JAT2A

DigiKey Part Number
478-10509-2-ND - Tape & Reel (TR)
478-10509-1-ND - Cut Tape (CT)
478-10509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A201JAT2A
Description
CAP CER 200PF 50V NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A201JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A201JAT2AKYOCERA AVX57.799478-10385-1-NDkr.1.52000Upgrade
C0805C201J5GACTUKEMET5.110399-C0805C201J5GACTUCT-NDkr.1.90000Direct
C0805C201G5GACTUKEMET5.419399-C0805C201G5GACTUCT-NDkr.4.56000Upgrade
C0805C201J1GACTUKEMET28.519399-C0805C201J1GACTUCT-NDkr.2.09000Upgrade
CC0805JRNPO9BN201YAGEO3.615311-4230-1-NDkr.0.95000Upgrade
In-Stock: 14.088
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.74800kr.7.48
50kr.0.53260kr.26.63
100kr.0.46730kr.46.73
500kr.0.35682kr.178.41
1.000kr.0.32271kr.322.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27180kr.1,087.20
8.000kr.0.25290kr.2,023.20
12.000kr.0.24343kr.2,921.16
20.000kr.0.23294kr.4,658.80
28.000kr.0.22682kr.6,350.96
40.000kr.0.22092kr.8,836.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250