Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct

08055A200JAT2M | |
|---|---|
DigiKey Part Number | 08055A200JAT2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A200JAT2M |
Description | CAP CER 20PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A200JAT2M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A200FAT2A | KYOCERA AVX | 3.738 | 478-10382-1-ND | kr.3.01000 | Upgrade |
| 08051A200GAT2A | KYOCERA AVX | 0 | 08051A200GAT2A-ND | kr.0.63775 | Upgrade |
| 08051A200JA12A | KYOCERA AVX | 0 | 08051A200JA12A-ND | kr.6.81063 | Upgrade |
| 08051A200JAT2A | KYOCERA AVX | 132.088 | 478-3735-1-ND | kr.1.35000 | Upgrade |
| 08052A200GAT2A | KYOCERA AVX | 0 | 08052A200GAT2A-ND | kr.1.16334 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32339 | kr.1,293.56 |
| Unit Price without VAT: | kr.0.32339 |
|---|---|
| Unit Price with VAT: | kr.0.40424 |



