20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A200JAT2A

DigiKey Part Number
478-10507-2-ND - Tape & Reel (TR)
478-10507-1-ND - Cut Tape (CT)
478-10507-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A200JAT2A
Description
CAP CER 20PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A200JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A200JAT2AKYOCERA AVX132.088478-3735-1-NDkr.1.35000Upgrade
CML0805C0G200JT50VStackpole Electronics Inc3.466738-CML0805C0G200JT50VCT-NDkr.0.64000Direct
C0805C200G5GACTUKEMET10.170399-C0805C200G5GACTUCT-NDkr.4.04000Upgrade
C0805C200J1GACTUKEMET9.649399-C0805C200J1GACTUCT-NDkr.1.86000Upgrade
CC0805FRNPO9BN200YAGEO4.98813-CC0805FRNPO9BN200CT-NDkr.1.79000Upgrade
In-Stock: 26.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.73100kr.7.31
50kr.0.51920kr.25.96
100kr.0.45510kr.45.51
500kr.0.34678kr.173.39
1.000kr.0.31345kr.313.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.26352kr.1,054.08
8.000kr.0.24499kr.1,959.92
12.000kr.0.23572kr.2,828.64
20.000kr.0.22545kr.4,509.00
28.000kr.0.21944kr.6,144.32
40.000kr.0.21367kr.8,546.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000