
CML0805C0G200JT50V | |
|---|---|
DigiKey Part Number | 738-CML0805C0G200JT50VTR-ND - Tape & Reel (TR) 738-CML0805C0G200JT50VCT-ND - Cut Tape (CT) 738-CML0805C0G200JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805C0G200JT50V |
Description | CAP CER 20PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805C0G200JT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A200JAT2A | KYOCERA AVX | 26.874 | 478-10507-1-ND | kr.1.28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31400 | kr.3.14 |
| 50 | kr.0.21660 | kr.10.83 |
| 100 | kr.0.18650 | kr.18.65 |
| 500 | kr.0.13564 | kr.67.82 |
| 1.000 | kr.0.12006 | kr.120.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09676 | kr.387.04 |
| 8.000 | kr.0.08815 | kr.705.20 |
| 12.000 | kr.0.08383 | kr.1,005.96 |
| 20.000 | kr.0.07905 | kr.1,581.00 |
| 28.000 | kr.0.07626 | kr.2,135.28 |
| 40.000 | kr.0.07358 | kr.2,943.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

