08055A1R5CAT2M is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.81063
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.71854
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.62088
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.17911
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.141
Unit Price: kr.1.03000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.81063
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 580
Unit Price: kr.1.28000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.53056
Datasheet

Direct


KEMET
In Stock: 3.140
Unit Price: kr.2.18000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.58842
Datasheet

Direct


YAGEO
In Stock: 24.251
Unit Price: kr.0.71000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 4.447
Unit Price: kr.1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.14546
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.16967
Datasheet
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A1R5CAT2M

DigiKey Part Number
08055A1R5CAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A1R5CAT2M
Description
CAP CER 1.5PF 50V NP0 0805
Customer Reference
Detailed Description
1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A1R5CAT2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051A1R5CA12AKYOCERA AVX008051A1R5CA12A-NDkr.6.81063Upgrade
KGM21BCG1H1R5BTKYOCERA AVX0478-KGM21BCG1H1R5BTTR-NDkr.1.71854Upgrade
KGM21BCG2A1R5BTKYOCERA AVX0478-KGM21BCG2A1R5BTTR-NDkr.1.62088Upgrade
KGM21BCG2A1R5CMKYOCERA AVX0478-KGM21BCG2A1R5CMTR-NDkr.0.17911Upgrade
KGM21BCG2A1R5CTKYOCERA AVX5.141478-KGM21BCG2A1R5CT-NDkr.1.03000Upgrade
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33536kr.1,341.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.33536
Unit Price with VAT:kr.0.41920