Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08055A101JAT4P | |
|---|---|
DigiKey Part Number | 08055A101JAT4P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A101JAT4P |
Description | CAP CER 100PF 50V NP0 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A101JAT4P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08055A101JA12A | KYOCERA AVX | 0 | 08055A101JA12A-ND | kr.6.73625 | Direct |
| 08051A100FA12A | KYOCERA AVX | 0 | 08051A100FA12A-ND | kr.6.73625 | Upgrade |
| 08051A101FA12A | KYOCERA AVX | 0 | 08051A101FA12A-ND | kr.6.73625 | Upgrade |
| 08051A101GA12A | KYOCERA AVX | 0 | 08051A101GA12A-ND | kr.6.73625 | Upgrade |
| 08051A101JA12A | KYOCERA AVX | 0 | 08051A101JA12A-ND | kr.6.73625 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.11.19570 | kr.223,914.00 |
| Unit Price without VAT: | kr.11.19570 |
|---|---|
| Unit Price with VAT: | kr.13.99463 |


