27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H270JH

DigiKey Part Number
478-KGM03ACG1H270JHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H270JHCT-ND - Cut Tape (CT)
478-KGM03ACG1H270JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H270JH
Description
CAP CER 27PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H270JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N270J500CTWalsin Technology Corporation29.7951292-1149-1-NDkr.0.63000Parametric Equivalent
C0603C0G1H270J030BATDK45.260445-1779-1-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1H270J030BATDK22.456445-9035-1-NDkr.0.63000Parametric Equivalent
GCM0335C1H270JA16DMurata Electronics14.537490-GCM0335C1H270JA16DCT-NDkr.0.63000Parametric Equivalent
GMC02CG270J50NTCal-Chip Electronics, Inc.15.0004713-GMC02CG270J50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 2.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.40700kr.14.07
50kr.1.03460kr.51.73
100kr.0.92060kr.92.06
500kr.0.72808kr.364.04
1.000kr.0.66868kr.668.68
2.500kr.0.60603kr.1,515.07
5.000kr.0.56832kr.2,841.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.56918kr.8,537.70
30.000kr.0.54492kr.16,347.60
45.000kr.0.53277kr.23,974.65
75.000kr.0.51931kr.38,948.25
105.000kr.0.51143kr.53,700.15
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750