
GCM0335C1H270JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H270JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H270JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H270JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H270JA16D |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H270JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08370 | kr.8.37 |
| 500 | kr.0.05870 | kr.29.35 |
| 1.000 | kr.0.05104 | kr.51.04 |
| 2.500 | kr.0.04298 | kr.107.45 |
| 5.000 | kr.0.03815 | kr.190.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02871 | kr.430.65 |
| 30.000 | kr.0.02608 | kr.782.40 |
| 45.000 | kr.0.02476 | kr.1,114.20 |
| 75.000 | kr.0.02330 | kr.1,747.50 |
| 105.000 | kr.0.02245 | kr.2,357.25 |
| 150.000 | kr.0.02163 | kr.3,244.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

