Direct
Direct
Direct
Direct

| 08051C473K4T4A | |
|---|---|
| DigiKey Part Number | 478-KAM21KR72A473KLTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 08051C473K4T4A | 
| Description | CAP CER 0.047UF 100V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 08051C473K4T4A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.055" (1.40mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.18389 | kr.1,838.90 | 
| Unit Price without VAT: | kr.0.18389 | 
|---|---|
| Unit Price with VAT: | kr.0.22986 | 
 
 
 
 






