


AC0805KKX7R0BB473 | |
|---|---|
DigiKey Part Number | 311-3146-2-ND - Tape & Reel (TR) 311-3146-1-ND - Cut Tape (CT) 311-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R0BB473 |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R0BB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.73000 | kr.7.30 |
| 50 | kr.0.51720 | kr.25.86 |
| 100 | kr.0.45380 | kr.45.38 |
| 500 | kr.0.34650 | kr.173.25 |
| 1.000 | kr.0.31354 | kr.313.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27277 | kr.818.31 |
| 6.000 | kr.0.25285 | kr.1,517.10 |
| 9.000 | kr.0.23098 | kr.2,078.82 |
| 15.000 | kr.0.22289 | kr.3,343.35 |
| 21.000 | kr.0.22206 | kr.4,663.26 |
| 30.000 | kr.0.21461 | kr.6,438.30 |
| 36.000 | kr.0.21423 | kr.7,712.28 |
| 72.000 | kr.0.20635 | kr.14,857.20 |
| 75.000 | kr.0.20583 | kr.15,437.25 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

