08051C182KAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.73625
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33895
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.41529
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 462
Unit Price: kr.0.89000
Datasheet

Direct


KEMET
In Stock: 3.234
Unit Price: kr.1.90000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.52768
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.47415
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.60653
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81686
Datasheet

Upgrade


KEMET
In Stock: 2.650
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.39912
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.36291
Datasheet
1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C182KAT4A

DigiKey Part Number
08051C182KAT4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C182KAT4A
Description
CAP CER 1800PF 100V X7R 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C182KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.21334kr.10,667.00
Unit Price without VAT:kr.0.21334
Unit Price with VAT:kr.0.26668