Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

08052C182KAT2A | |
|---|---|
DigiKey Part Number | 08052C182KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08052C182KAT2A |
Description | CAP CER 1800PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C182KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805PC182KAT1A | KYOCERA AVX | 0 | 478-5544-2-ND | kr.0.64573 | Upgrade |
| 0805J2000182KXT | Knowles Syfer | 0 | 0805J2000182KXT-ND | kr.1.51384 | Direct |
| C0805C182K2RACTU | KEMET | 2.650 | 399-15460-1-ND | kr.2.03000 | Direct |
| 0805J2000182JXT | Knowles Syfer | 0 | 0805J2000182JXT-ND | kr.1.51384 | Upgrade |
| 0805J2500182JXT | Knowles Syfer | 0 | 0805J2500182JXT-ND | kr.1.51384 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41529 | kr.1,661.16 |
| Unit Price without VAT: | kr.0.41529 |
|---|---|
| Unit Price with VAT: | kr.0.51911 |





