Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

08051C122JAT2A | |
|---|---|
DigiKey Part Number | 08051C122JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051C122JAT2A |
Description | CAP CER 1200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C122JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J1000122JXT | Knowles Syfer | 0 | 0805J1000122JXT-ND | kr.1.51384 | Direct |
| C0805C122J1RACTU | KEMET | 0 | 399-C0805C122J1RACTUTR-ND | kr.0.60653 | Direct |
| VJ0805Y122JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y122JXBCW1BC-ND | kr.1.41295 | Direct |
| VJ0805Y122JXBPW1BC | Vishay Vitramon | 0 | VJ0805Y122JXBPW1BC-ND | kr.1.30436 | Direct |
| 0805J1000122FCT | Knowles Syfer | 0 | 0805J1000122FCT-ND | kr.3.03897 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35935 | kr.1,437.40 |
| Unit Price without VAT: | kr.0.35935 |
|---|---|
| Unit Price with VAT: | kr.0.44919 |




