0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C104J4T2A

DigiKey Part Number
478-KAM21KR72A104JUTR-ND - Tape & Reel (TR)
478-KAM21KR72A104JUCT-ND - Cut Tape (CT)
478-KAM21KR72A104JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C104J4T2A
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C104J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08051C104J4T4AKYOCERA AVX26.804478-KAM21KR72A104JLCT-NDkr.1.65000Direct
AC0805JKX7R0BB104YAGEO3613-AC0805JKX7R0BB104CT-NDkr.0.63000Parametric Equivalent
In-Stock: 21.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.93800kr.9.38
50kr.0.67720kr.33.86
100kr.0.59660kr.59.66
500kr.0.46130kr.230.65
1.000kr.0.41958kr.419.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.38535kr.770.70
4.000kr.0.35720kr.1,428.80
6.000kr.0.34309kr.2,058.54
10.000kr.0.32748kr.3,274.80
14.000kr.0.31835kr.4,456.90
20.000kr.0.30958kr.6,191.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750