0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805JKX7R0BB104

DigiKey Part Number
13-AC0805JKX7R0BB104TR-ND - Tape & Reel (TR)
13-AC0805JKX7R0BB104CT-ND - Cut Tape (CT)
13-AC0805JKX7R0BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JKX7R0BB104
Description
CAP CER 0.1UF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104J1RACAUTOKEMET4.906399-C0805C104J1RACAUTOCT-NDkr.2.85000Direct
In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14320kr.7.16
100kr.0.12240kr.12.24
500kr.0.08736kr.43.68
1.000kr.0.07659kr.76.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.06334kr.190.02
6.000kr.0.05688kr.341.28
9.000kr.0.05366kr.482.94
15.000kr.0.05010kr.751.50
21.000kr.0.04802kr.1,008.42
30.000kr.0.04602kr.1,380.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750