
08051C104J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21KR72A104JUTR-ND - Tape & Reel (TR) 478-KAM21KR72A104JUCT-ND - Cut Tape (CT) 478-KAM21KR72A104JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C104J4T2A |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C104J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C104J4T4A | KYOCERA AVX | 26.804 | 478-KAM21KR72A104JLCT-ND | kr.1.65000 | Direct |
| AC0805JKX7R0BB104 | YAGEO | 36 | 13-AC0805JKX7R0BB104CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93800 | kr.9.38 |
| 50 | kr.0.67720 | kr.33.86 |
| 100 | kr.0.59660 | kr.59.66 |
| 500 | kr.0.46130 | kr.230.65 |
| 1.000 | kr.0.41958 | kr.419.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38535 | kr.770.70 |
| 4.000 | kr.0.35720 | kr.1,428.80 |
| 6.000 | kr.0.34309 | kr.2,058.54 |
| 10.000 | kr.0.32748 | kr.3,274.80 |
| 14.000 | kr.0.31835 | kr.4,456.90 |
| 20.000 | kr.0.30958 | kr.6,191.60 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

