Upgrade
Direct
Upgrade
Upgrade

08051A301GAT2A | |
|---|---|
DigiKey Part Number | 08051A301GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A301GAT2A |
Description | CAP CER 300PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A301GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A301FAT2A | KYOCERA AVX | 55.196 | 478-10392-1-ND | kr.2.98000 | Upgrade |
| C0805C301G1GACTU | KEMET | 2.987 | 399-C0805C301G1GACTUCT-ND | kr.5.39000 | Direct |
| C0805C301F1GACTU | KEMET | 0 | 399-C0805C301F1GACTUTR-ND | kr.2.95503 | Upgrade |
| C0805C301GBGACTU | KEMET | 1.477 | 399-C0805C301GBGACTUCT-ND | kr.4.18000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61866 | kr.2,474.64 |
| Unit Price without VAT: | kr.0.61866 |
|---|---|
| Unit Price with VAT: | kr.0.77333 |



