
C0805C301GBGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301GBGACTUTR-ND - Tape & Reel (TR) 399-C0805C301GBGACTUCT-ND - Cut Tape (CT) 399-C0805C301GBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301GBGACTU |
Description | CAP CER 300PF 630V NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301GBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.59900 | kr.25.99 |
| 50 | kr.1.97180 | kr.98.59 |
| 100 | kr.1.77960 | kr.177.96 |
| 500 | kr.1.45402 | kr.727.01 |
| 1.000 | kr.1.35353 | kr.1,353.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24743 | kr.3,118.58 |
| 5.000 | kr.1.18351 | kr.5,917.55 |
| 7.500 | kr.1.15148 | kr.8,636.10 |
| 12.500 | kr.1.11599 | kr.13,949.88 |
| 17.500 | kr.1.09524 | kr.19,166.70 |
| 25.000 | kr.1.07528 | kr.26,882.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

