0612ZD225MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 748
Unit Price: kr.5.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.55532
Datasheet
2.2 µF ±20% 10V Ceramic Capacitor X5R 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0612ZD225MAT2A

DigiKey Part Number
0612ZD225MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0612ZD225MAT2A
Description
CAP CER 2.2UF 10V X5R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0612 (1632 Metric)
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.050" (1.27mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.71806kr.7,436.12
Manufacturers Standard Package
Unit Price without VAT:kr.3.71806
Unit Price with VAT:kr.4.64758