Direct
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct

06123C104MAT2V | |
|---|---|
DigiKey Part Number | 478-KGL31ZR71E104MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06123C104MAT2V |
Description | CAP CER 0.1UF 25V X7R 0612 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.63562 | kr.10,542.48 |
| Unit Price without VAT: | kr.2.63562 |
|---|---|
| Unit Price with VAT: | kr.3.29453 |





