
0603YC473K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C473KTTR-ND - Tape & Reel (TR) 478-KAM15AR71C473KTCT-ND - Cut Tape (CT) 478-KAM15AR71C473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC473K4T2A |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC473K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.96000 | kr.9.60 |
| 50 | kr.0.69500 | kr.34.75 |
| 100 | kr.0.61310 | kr.61.31 |
| 500 | kr.0.47552 | kr.237.76 |
| 1.000 | kr.0.43315 | kr.433.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36179 | kr.1,447.16 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

