0603YC183KA12A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 13.649
Unit Price: kr.0.90000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.871
Unit Price: kr.0.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.158
Unit Price: kr.0.83000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.544
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.28255
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2.800
Unit Price: kr.1.47000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Direct


KEMET
In Stock: 17.455
Unit Price: kr.1.47000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.15842
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.13595
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.04613
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC183KA12A

DigiKey Part Number
0603YC183KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC183KA12A
Description
CAP CER 0.018UF 16V X7R 0603
Customer Reference
Detailed Description
0.018 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC183KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.84480kr.11,379.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.84480
Unit Price with VAT:kr.3.55600