
KGM15AR71H183KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H183KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H183KTCT-ND - Cut Tape (CT) 478-KGM15AR71H183KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H183KT |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H183KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30820 | kr.15.41 |
| 100 | kr.0.26630 | kr.26.63 |
| 500 | kr.0.19756 | kr.98.78 |
| 1.000 | kr.0.17644 | kr.176.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14479 | kr.579.16 |
| 8.000 | kr.0.13305 | kr.1,064.40 |
| 12.000 | kr.0.12719 | kr.1,526.28 |
| 20.000 | kr.0.12069 | kr.2,413.80 |
| 28.000 | kr.0.11689 | kr.3,272.92 |
| 40.000 | kr.0.11323 | kr.4,529.20 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

