Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

06036C104KAT9A | |
|---|---|
DigiKey Part Number  | 06036C104KAT9A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 06036C104KAT9A  | 
Description  | CAP CER 0.1UF 6.3V X7R 0603  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 06036C104KAT9A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.032" W (1.60mm x 0.81mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 




