
KGM15AR70J104JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR70J104JTTR-ND - Tape & Reel (TR) 478-KGM15AR70J104JTCT-ND - Cut Tape (CT) 478-KGM15AR70J104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR70J104JT |
Description | CAP CER 0.1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR70J104JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16520 | kr.8.26 |
| 100 | kr.0.14140 | kr.14.14 |
| 500 | kr.0.10176 | kr.50.88 |
| 1.000 | kr.0.08960 | kr.89.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07288 | kr.291.52 |
| 8.000 | kr.0.06602 | kr.528.16 |
| 12.000 | kr.0.06259 | kr.751.08 |
| 20.000 | kr.0.05879 | kr.1,175.80 |
| 28.000 | kr.0.05657 | kr.1,583.96 |
| 40.000 | kr.0.05444 | kr.2,177.60 |
| 48.000 | kr.0.05343 | kr.2,564.64 |
| 96.000 | kr.0.05003 | kr.4,802.88 |
| 100.000 | kr.0.04985 | kr.4,985.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

