
06035J1R0BBSTR | |
|---|---|
DigiKey Part Number | 478-4450-2-ND - Tape & Reel (TR) 478-4450-1-ND - Cut Tape (CT) 478-4450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J1R0BBSTR |
Description | CAP THIN FILM 1PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J1R0BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.4.36700 | kr.43.67 |
| 50 | kr.3.66240 | kr.183.12 |
| 100 | kr.3.39530 | kr.339.53 |
| 500 | kr.3.09330 | kr.1,546.65 |
| 1.000 | kr.2.93204 | kr.2,932.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.77094 | kr.8,312.82 |
| 6.000 | kr.2.66333 | kr.15,979.98 |
| 9.000 | kr.2.54659 | kr.22,919.31 |
| 21.000 | kr.2.51471 | kr.52,808.91 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |



