ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J100GBSTR

DigiKey Part Number
478-4448-2-ND - Tape & Reel (TR)
478-4448-1-ND - Cut Tape (CT)
478-4448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J100GBSTR
Description
CAP THIN FILM 10PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J100GBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 pF
Tolerance
±2%
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.55400kr.45.54
50kr.3.68940kr.184.47
100kr.3.37590kr.337.59
500kr.2.93668kr.1,468.34
1.000kr.2.68294kr.2,682.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.51060kr.7,531.80
6.000kr.2.42931kr.14,575.86
9.000kr.2.37873kr.21,408.57
15.000kr.2.32266kr.34,839.90
21.000kr.2.28986kr.48,087.06
30.000kr.2.01563kr.60,468.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250