ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J1R0BBSTR

DigiKey Part Number
478-4450-2-ND - Tape & Reel (TR)
478-4450-1-ND - Cut Tape (CT)
478-4450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J1R0BBSTR
Description
CAP THIN FILM 1PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J1R0BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.4.36700kr.43.67
50kr.3.66240kr.183.12
100kr.3.39530kr.339.53
500kr.3.09330kr.1,546.65
1.000kr.2.93204kr.2,932.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.77094kr.8,312.82
6.000kr.2.66333kr.15,979.98
9.000kr.2.54659kr.22,919.31
21.000kr.2.51471kr.52,808.91
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000