Direct
Direct

06035C331KAZ2A | |
|---|---|
DigiKey Part Number | 478-06035C331KAZ2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C331KAZ2A |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C331KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X331K5RACTU | KEMET | 2.907 | 399-13276-1-ND | kr.2.47000 | Direct |
| CS0603KRX7R9BB331 | YAGEO | 7.841 | 13-CS0603KRX7R9BB331CT-ND | kr.1.01000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31412 | kr.1,256.48 |
| Unit Price without VAT: | kr.0.31412 |
|---|---|
| Unit Price with VAT: | kr.0.39265 |



